Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTVA1115Copy
Manufacturer Standard Lead Time14 weeks
Order Code4288995
Product RangeTVA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTVA1115Copy
Manufacturer Standard Lead Time14 weeks
Order Code4288995
Product RangeTVA Series
Technical Datasheet
Product RangeTVA Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TVA1115 is a series TVA all fluoropolymer flowmeter which is ideal for high purity or corrosive liquid applications. This series of flowmeters features a 0 to 10 scale graduations denoting a discrete flow rate. Typical applications include chemical injectors, deionized water systems.
- 75mm scale, 1/4" female NPT, flow rate of 15.9GPH (1000ML/MIN) water
- Chemically inert wetted components yield long life even in corrosive liquid applications
- Low installation costs with standard back process connections for easy panel mounting
- Temperature limit is 250°F (121°C)
- Repeatability of ±0.25%
- Turn-down ratio of 10:1
- Vertical mounting
Technical Specifications
Product Range
TVA Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317515
