Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTUF-1500-BNCopy
Manufacturer Standard Lead Time38 weeks
Order Code4288977
Product RangeTUF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTUF-1500-BNCopy
Manufacturer Standard Lead Time38 weeks
Order Code4288977
Product RangeTUF Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max150m³/h
Supply Voltage Min-
Supply Voltage Max24V
Accuracy %2%
Product RangeTUF Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max362psi
Supply Voltage DC Max24V
Product Overview
TUF-1500-BN is a series TUF ultrasonic energy meter. This is a highly accurate and stable energy meter that utilizes ultrasonic technology to measure heating and cooling energy consumption. The series TUF is a compact meter with a flowmeter and energy calculator in one, making it great for installation on chillers and boilers. Typical applications include heat metering, utilities billing, tenant billing, monitoring of water heating or cooling: radiators, fan coils.
- DN150 pipe size and 150m3/h permanent flow rate with BACnet® communication
- 150mm pipe size
- Lower maintenance costs with local parameter display and no moving parts
- Seamless data transfer with serial communication output standard
- Eliminate the need for multiple units with a flow and temperature monitor in one
- 8-digit LED display
- IP65 enclosure rating
- Plastic enclosure material
- Unidirectional flow
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
-
Accuracy %
2%
SVHC
No SVHC (04-Feb-2026)
Supply Voltage DC Max
24V
Flow Rate Max
150m³/h
Supply Voltage Max
24V
Product Range
TUF Series
Pressure Max
362psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13.69849
