Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTUF-150-BNCopy
Manufacturer Standard Lead Time25 weeks
Order Code4288978
Product RangeTUF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTUF-150-BNCopy
Manufacturer Standard Lead Time25 weeks
Order Code4288978
Product RangeTUF Series
Technical Datasheet
Flow Rate Min0.1GPM (US)
Flow Rate Max13GPM (US)
Supply Voltage Min-
Supply Voltage Max24V
Accuracy %2%
Product RangeTUF Series
SVHCNo SVHC (04-Feb-2026)
Pressure Max232psi
Port Size12.7mm
Supply Voltage DC Max24V
Product Overview
TUF-150-BN is a series TUF ultrasonic energy meter. This is a highly accurate and stable energy meter that utilizes ultrasonic technology to measure heating and cooling energy consumption. The series TUF is a compact meter with a flowmeter and energy calculator in one, making it great for installation on chillers and boilers. Typical applications include heat metering, utilities billing, tenant billing, monitoring of water heating or cooling: radiators, fan coils.
- DN15 pipe size and 1.5m3/h permanent flow rate with BACnet® communication
- 15mm (1/2") pipe size
- Lower maintenance costs with local parameter display and no moving parts
- Seamless data transfer with serial communication output standard
- Eliminate the need for multiple units with a flow and temperature monitor in one
- 8-digit LED display
- IP65 enclosure rating
- Plastic enclosure material
- Unidirectional flow
Technical Specifications
Flow Rate Min
0.1GPM (US)
Supply Voltage Min
-
Accuracy %
2%
SVHC
No SVHC (04-Feb-2026)
Port Size
12.7mm
Flow Rate Max
13GPM (US)
Supply Voltage Max
24V
Product Range
TUF Series
Pressure Max
232psi
Supply Voltage DC Max
24V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155
