Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTSWB-040Copy
Manufacturer Standard Lead Time20 weeks
Order Code4286309
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,694.840 (CNY1,915.1692) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,694.84 (CNY1,915.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSWB-040Copy
Manufacturer Standard Lead Time20 weeks
Order Code4286309
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSWB-040 is a series TSWB Digital Temperature Switch has a high and a low set point for controlling the water temperature. The low set point can either be manually or automatically reset. This control also has a conductivity probe input. This input supplies 12VAC to the conductivity probe to check for low water condition. There are three relay outputs which can be assigned in the field to the high temperature set point, low temperature set point or the low water level input. The Model TS2-K configuration key can make configuring multiple controls quick and easy. Typical applications include wood or pellet boilers.
- 24 VAC/VDC supply power, °F unit
- 3 outputs for high temp, low temp or input alarm
- Conductivity probe input for water level monitoring
- Configuration key
- 3-digit, red 1/2˝ digit display
- On/off control type
- IP64 rated
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
