Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTSW-150-NPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4286299
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTSW-150-NPCopy
Manufacturer Standard Lead Time21 weeks
Order Code4286299
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSW-150-NP is a series TSW weather proof digital temperature switch combines the trusted, reliable TS family of temperature controls and an installation friendly weatherproof enclosure. The bright, easy-to-read LED display shows the current output status and the temperature measurement. Typical applications include chillers, walk in cooler, wood boilers and brewing systems.
- Single stage
- Supply power range from 90 to 255VAC
- Physical and passcode parameter setting protection
- Configuration key
- Probe range: PTC: -58 to 302°F (-50 to 150°C); NTC: -58 to 230°F (-50 to 110°C)
- On/off control type
- NEMA 4X (IP66) rated
- 3-digit display
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.498952
