Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTSS2-2110Copy
Manufacturer Standard Lead Time21 weeks
Order Code4286286
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,062.400 (CNY1,200.512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,062.40 (CNY1,200.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTSS2-2110Copy
Manufacturer Standard Lead Time21 weeks
Order Code4286286
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TSS2-2110 is a series TSS2 dual stage temperature switch features two independent sensor inputs and control outputs in one device. Typical applications include refrigerators, chillers, food service equipment and medical sterilizers or equipment.
- 115VAC power supply
- PTC: -50 to 150°C and NTC: -50 to 110°C
- Simple to use dual temperature control device
- Configuration key
- 3-digit and sign, red LED display
- Non-volatile memory backup
- IP64 rating
- Ambient temperature limit range from 0 to 70°C
- Dimension is 3 x 1-27/64 x 2-7/16in
- cURus compliance
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
