Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTS2-010Copy
Order Code4286239
Product RangeTS2 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY699.620 (CNY790.5706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY699.62 (CNY790.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTS2-010Copy
Order Code4286239
Product RangeTS2 Series
Technical Datasheet
Thermocouple TypePTC
Operating Temperature Max158°F
Operating Temperature Min32°F
Temperature Accuracy ±1%
Output Voltage Max250VAC
Output Voltage Min-
Product RangeTS2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TS2-010 is a series TS2 digital temperature switch offers an easy to use OEM friendly solution to monitor and control temperature in heating or cooling applications. Typical applications include refrigerators, chillers, food service equipment, medical sterilizers or equipment.
- 115VAC power supply
- Probe range from -58 to 302°F display
- Simple to use temperature control device
- Configuration key and on/off control type
- Input of PTC (1000 ohm at 25°C)
- Output of 16A SPDT relay at 250VAC resistive, 5A inductive
- Ambient temperature limits range from 32 to 158°F (0 to 70°C)
- 3-digit, red, 1/2" digits display
- 1° resolution, non-volatile memory backup
- cURus compliance
Technical Specifications
Thermocouple Type
PTC
Operating Temperature Min
32°F
Output Voltage Max
250VAC
Product Range
TS2 Series
Operating Temperature Max
158°F
Temperature Accuracy ±
1%
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437
