Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTRI-200-25ECopy
Order Code4287124
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
TRI-200-25E is a series TRI tridicator gauge which combines the value of an individual pressure gauge and thermometer in one instrument. These tridicators simplify installation which reduces time and saves money. The moveable dial with blue pressure markings and red temperature markings make the instrument easy to read. Pressure is indicated in both psi and Kpa, while temperature is measured in both Fahrenheit and celsius.
- Range from 0-200 PSI (0-1400 KPA), 1/4" NPT CBM (EXT. SHANK)
- Brass connection and phosphor bronze bourdon tube
- Drawn steel, black finish housing
- Temperature range from 80 to 290°F (30 to 140°C)
- 3" (76mm) size
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835
