Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Information
Product Overview
TP10 is a 10' (3.05 m) sensor tape for use with WD water detector.
- 1˝ wide
- Powered by 24VAC or 24-30VDC
Technical Specifications
Connector Type A
-
No. of Positions
0
Cable Length - Imperial
10ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
-
Cable Length - Metric
3.05m
Product Range
WD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90282000
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294835

