Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTFP-GI03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4288591
Product RangeTFP-GI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTFP-GI03Copy
Manufacturer Standard Lead Time10 weeks
Order Code4288591
Product RangeTFP-GI Series
Technical Datasheet
Product RangeTFP-GI Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TFP-GI03 is a TFP-GI series gas turbine flow meter. It is suitable for a wide variety of industrial, commercial, and laboratory flow applications. This meter utilizes a turbine wheel and electro-optical detection to convert flow rates into a linear 0 to 5VDC output signal for recording and data logging. A 3-1/2 digit LCD informs the user of the actual flow rate. A power adapter or mating cable assembly is required for operation.
- Range from .042 to .21 SCFH (.02 to .1 LPM), 1/8˝ OD connection
- PPS, acetal, sapphire, glass, epoxy, and fluor elastomer wetted materials
- Accuracy is ±3% of full-scale, linearity is ±3% of full-scale
- Repeatability is ±0.5% of full-scale, sensitivity is ±0.2% of full-scale per °C
- 40 psig (2.8 bar) pressure limits, 11.5 to 15VDC power requirements range
- 35mA at 12VDC power consumption, 0 to 5VDC: Minimum 2.5kohm load output signal
- IP10 (NEMA 1) enclosure rating
- Temperature limits range from 5 to 55°C
Technical Specifications
Product Range
TFP-GI Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
