Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-TNS-N043N-00.Copy
Order Code4285795
Technical Datasheet
Thermowell TypeFabricated
Accessory TypeThermowell
For Use WithTemperature Sensors
Bore Size-
Thermowell Material304 Stainless Steel
Insertion Length101.6mm
Shank TypeStraight
External Thread12.7mm
Shank Diameter-
Internal Thread12.7mm
Pressure Rating140psi
Stem Length / Probe Length-
Outer Pipe Diameter-
Flange Size-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermowell Type
Fabricated
For Use With
Temperature Sensors
Thermowell Material
304 Stainless Steel
Shank Type
Straight
Shank Diameter
-
Pressure Rating
140psi
Outer Pipe Diameter
-
SVHC
No SVHC (04-Feb-2026)
Accessory Type
Thermowell
Bore Size
-
Insertion Length
101.6mm
External Thread
12.7mm
Internal Thread
12.7mm
Stem Length / Probe Length
-
Flange Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.160574
