Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTE-OND-DCopy
Manufacturer Standard Lead Time10 weeks
Order Code4290729
Product RangeTE-OND Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-OND-DCopy
Manufacturer Standard Lead Time10 weeks
Order Code4290729
Product RangeTE-OND Series
Technical Datasheet
Product RangeTE-OND Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TE-OND-D is a series TE-OND outdoor temperature sensor to increase measurement accuracy by reducing radiated heat effects. Typical applications include building automation and outdoor temperature reference. For applications where the north side of the building is accessible, the TE-OND can be used to protect against low levels of radiated heat. Typical applications include building automation and outdoor temperature reference.
- Outside air temperature sensor, PT100ohm RTD
- Weatherproof for outdoor installation
- Radiation shield available to eliminate heating effects following installation in direct sunlight
- Terminal connector eliminates need for wire nuts
- Operating temperature limit from -40 to 302°F (-40 to 150°C)
- Polycarbonate housing material
- NEMA 4X (IP65) enclosure rating
Technical Specifications
Product Range
TE-OND Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155
