Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoTE-NND-DCopy
Manufacturer Standard Lead Time10 weeks
Order Code4290727
Product RangeTE-N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.890 (CNY248.4757) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.89 (CNY248.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoTE-NND-DCopy
Manufacturer Standard Lead Time10 weeks
Order Code4290727
Product RangeTE-N Series
Technical Datasheet
Product RangeTE-N Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
TE-NND-D is a series TE-N wall mount temperature sensor that provides a low-cost temperature input for any building management system. Typical applications include building automation and room temperature monitoring.
- PT100 OHM RTD sensor
- Uniform look matches other Dwyer wall mount devices
- Universal mounting plate meets various installation requirements
- North American or European housing aesthetic options
- Temperature limits range from -40 to 140°F (-40 to 60°C)
- ABS plastic housing material
Technical Specifications
Product Range
TE-N Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
