Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-550-1/2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4287179
Product Range550 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY302.840 (CNY342.2092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY302.84 (CNY342.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-550-1/2Copy
Manufacturer Standard Lead Time11 weeks
Order Code4287179
Product Range550 Series
Technical Datasheet
Fitting TypeSight Window
Pneumatic Connection1/2" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter14.29mm
Fitting MaterialSteel
Product Range550 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SFI-550-1/2 is a series 550 sight window, range of glass with plated steel body sight window which display level or contents of tanks or pipelines. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines and oil reservoirs.
- 1/2" male NPT
- Glass to metal bond for utmost reliability
- Plated steel bodies have convenient hex wrench surfaces for easy installation
- Clear windows, ripple free, and flush with front face, with no recess on which dirt might collect
- Compatible gases and liquids
- Temperature limit of 200°F (93°C)
- Pressure limit of 125psig (8.6bar)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Steel
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1/2" MNPT
Tubing Outer Diameter
14.29mm
Product Range
550 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
