Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-500B-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4288556
Product Range500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-500B-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code4288556
Product Range500 Series
Technical Datasheet
Fitting TypeSight Window
Pneumatic Connection1" MNPT
Operating Pressure Max125psi
Tubing Outer Diameter24mm
Fitting MaterialBrass
Product Range500 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SFI-500B-1 is a series 500 Sight Window, a standard tempered glass with brass body sight window which display level or contents of tanks or pipelines. In addition to the standard brass body. Typical applications include hydraulic tanks, pressure vessels, coolant tanks, hydraulic lines, oil reservoirs.
- 1" male NPT
- Tough, tempered glass window resists chemical attach and abrasion
- Seamless, replaceable gasket assures perfect seal
- Field replaceable glass window
- Range of wetted materials to suit a wide range of chemical compatibility
- Brass body
- Temperature limit of 200°F (93°C)
Technical Specifications
Fitting Type
Sight Window
Operating Pressure Max
125psi
Fitting Material
Brass
SVHC
No SVHC (04-Feb-2026)
Pneumatic Connection
1" MNPT
Tubing Outer Diameter
24mm
Product Range
500 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.746331
