Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSFI-100-1/2.Copy
Manufacturer Standard Lead Time1 weeks
Order Code4285640
Product RangeSFI-100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,150.500 (CNY2,430.065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,150.50 (CNY2,430.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSFI-100-1/2.Copy
Manufacturer Standard Lead Time1 weeks
Order Code4285640
Product RangeSFI-100 Series
Technical Datasheet
Flow Indicator TypeSingle Window
Sensor TypeSight Flow Indicator
Flow Rate Min-
Flow Direction0
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy %-
Sensor Output Type-
Sensor Body Material0
Media TypeGas, Liquid
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor Mounting-
Operating Temperature Min-
Operating Temperature Max93°C
Product RangeSFI-100 Series
SVHCNo SVHC (25-Jun-2025)
Port Size0.5"
Pressure Max125psi
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Flow Indicator Type
Single Window
Flow Rate Min
-
Flow Rate Max
-
Operating Pressure Max
125psi
Supply Voltage Max
-
Sensor Output Type
-
Media Type
Gas, Liquid
Process Connection Type
NPT Female
Sensor Mounting
-
Operating Temperature Max
93°C
SVHC
No SVHC (25-Jun-2025)
Pressure Max
125psi
Supply Voltage DC Min
-
Sensor Type
Sight Flow Indicator
Flow Direction
0
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
-
Sensor Body Material
0
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-
Product Range
SFI-100 Series
Port Size
0.5"
Supply Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
