Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSC1290Copy
Manufacturer Standard Lead Time10 weeks
Order Code4286210
Product RangeSC1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoSC1290Copy
Manufacturer Standard Lead Time10 weeks
Order Code4286210
Product RangeSC1 Series
Technical Datasheet
Thermocouple TypeE, J, K, R, S, T, Pt1000
Operating Temperature Max55°C
Operating Temperature Min0°C
Output Voltage Max250VAC
Output Voltage Min-
Product RangeSC1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SC1290 is a series SC1 process/temperature alarm switch module. It is an on-off or limit switch with selectable process signal. It has two form C (SPDT relays which can operate independently, or be logically connected to operate as a DPDT output.
- Thermocouple type J, K, R, S, T, E RTD Pt1000 4-20 inputs
- Mounts on standard 35mm DIN rail
- Two colour LED indicator to indicate the status of each output relay
- Programmable input type, scale range, output action, and output type
- Power supply range from 85-265VDC/VAC, 50 to 400Hz
- Isolation of 1500Vrms between outputs, input and power
- Adjustable 0 to 100% of span setpoints
- Adjustable 0.25% to 100% of span deadband
- ±0.02%/°C typical ±0.05%/°C maximum drift
- Ambient temperature range of operating: 32 to 131°F (0 to 55°C); storage: -40 to 176°F (-40 to 80°C)
Technical Specifications
Thermocouple Type
E, J, K, R, S, T, Pt1000
Operating Temperature Min
0°C
Output Voltage Min
-
SVHC
No SVHC (04-Feb-2026)
Operating Temperature Max
55°C
Output Voltage Max
250VAC
Product Range
SC1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272155
