Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoSBSV-S2F4Copy
Manufacturer Standard Lead Time59 weeks
Order Code4287727
Product RangeSBSV-S Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY663.190 (CNY749.4047) |
Price for:Each
Minimum: 1
Multiple: 1
CNY663.19 (CNY749.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSBSV-S2F4Copy
Manufacturer Standard Lead Time59 weeks
Order Code4287727
Product RangeSBSV-S Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection1/4 NPT
Operating Pressure Max188.5psi
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max65°C
Operating Pressure Min0psi
Product RangeSBSV-S Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
SBSV-S2F4 is a series SBSV-S SS solenoid valve, a compact, general-service, two-way guide type solenoid valve for air, gas, water and other liquid applications. The solenoid enclosure provides protection against dust, while also protecting against seepage of oil and non-corrosive coolants. The series SBSV-B valve comes assembled with an NBR seal, having a maximum process temperature of 176°F (80°C). Suitable for wide variety of applications such as air, gas, water and other liquids.
- 2-WAY 316SS SOLENOID VALVE, 1/4", 0-188.5 PSI, FKM SEAL, 24VDC
- Can be oriented in any position
- Compact design
- Field replaceable coils
- Female NPT end connections
- 316 SS body, 304 SS spring and fluoroelastomer seal
- NEMA 13 (IP54) enclosure rating
- DIN electrical connection
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
188.5psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
65°C
Product Range
SBSV-S Series
Pneumatic Connection
1/4 NPT
Supply Voltage Max
24VDC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
0psi
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.476272
