Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoS2-49Copy
Manufacturer Standard Lead Time10 weeks
Order Code4290593
Product RangeS2-4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,277.500 (CNY1,443.575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,277.50 (CNY1,443.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-49Copy
Manufacturer Standard Lead Time10 weeks
Order Code4290593
Product RangeS2-4 Series
Technical Datasheet
Sensing Temperature Min-35.5°C
Measured Temperature Min-35.5°C
Measured Temperature Max115.5°C
Resistance @ 0°C20kohm
Product RangeS2-4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
S2-49 is a series S2-4 weatherproof surface temperature assembly. Ideal for monitoring the temperature of distribution lines when it is not possible to penetrate the pipe. The strap-on connection quickly wraps around a pipe and can be securely tightened using a flat head screw driver. The twist-off housing cover reduces installation time. The housing has multiple knockout conduit holes which allows the installer to bring conduit to any side of the housing.
- 20Kohm thermistor sensor type
- Copper conductor probe material
- Strap-on to pipe (fits 2 to 5" pipe sizes)
- NEMA 4X (IP66) enclosure rating
- Accuracy of ±0.36°F from 32 to 158°F (0 to 70°C)
Technical Specifications
Sensing Temperature Min
-35.5°C
Measured Temperature Max
115.5°C
Product Range
S2-4 Series
Measured Temperature Min
-35.5°C
Resistance @ 0°C
20kohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
