Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoS2-1DCopy
Manufacturer Standard Lead Time19 weeks
Order Code4290696
Product RangeS2 Series
Technical Datasheet
Sensing Temperature Min-40°F
RTD TypeProbe with Leads
Sensing Temperature Max250°F
RTD Accuracy-
Resistance100ohm
Measured Temperature Min-40°C
Measured Temperature Max120°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter6.3mm
Probe Length25mm
Cable Length - Metric609.6mm
Cable Length - Imperial2ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeS2 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
S2-1D is a series S2 surface mount temperature sensor. It provides a cost effective and reliable solution for surface contact temperature measurement of conditioned water pipes, low pressure steam or refrigerant lines. Typical applications include heating or cooling loop line temperature monitoring and HVAC systems.
- 2ft cable length
- Pt 100 ohm RTD temperature sensor
- Low profile sensor can be taped or strapped to the outside of a pipe
- Ideal for applications where immersion wells are not feasible
- Accuracy of ±0.1% t 32°F (0°C), alpha 385 per DIN 43760
- Operating temperature range from -40 to 250°F (-40 to 120°C)
- 304 stainless steel probe
- 6.3mm dia x 25mm length probe
Technical Specifications
Sensing Temperature Min
-40°F
Sensing Temperature Max
250°F
Resistance
100ohm
Measured Temperature Max
120°C
RTD Element Material
Platinum
Probe Diameter
6.3mm
Cable Length - Metric
609.6mm
Cable Termination
Wire Leaded
Product Range
S2 Series
RTD Type
Probe with Leads
RTD Accuracy
-
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
25mm
Cable Length - Imperial
2ft
Wire Configuration
2-Wire
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072

