Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoRSF012VCopy
Manufacturer Standard Lead Time12 weeks
Order Code4288436
Product RangeRSF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoRSF012VCopy
Manufacturer Standard Lead Time12 weeks
Order Code4288436
Product RangeRSF Series
Technical Datasheet
Flow Rate Min-
Supply Voltage Min-
Supply Voltage Max-
Accuracy %7%
Product RangeRSF Series
SVHCNo SVHC (04-Feb-2026)
Port Size9.525mm
Pressure Max150psi
Product Overview
RSF012V is a series RSF rotatable scale flowmeter ideal for the direct flow measurement of air, water, and other commonly used gases. This flowmeter is designed with direct read scales with no need for correlation charts and graduations are marked on a rotating, polycarbonate tube shield. Typical applications include gas or liquid metering, water and air pollution analysis systems.
- Brass in-line meter with valve
- Rotatable scale flowmeter, max. flow rate 10SCFM (280SLPM) air, 2GPM (8LPM) water
- Long operating life with thick polycarbonate front shield that protects tube from breakage
- Serves as a magnifying lens to enhance reading resolution
- Increased protection with included safety blow-out back panel for added safety in event of breakage
- 10:1 turn-down ratio
- Two 3/8˝ female NPT connections
Technical Specifications
Flow Rate Min
-
Supply Voltage Max
-
Product Range
RSF Series
Port Size
9.525mm
Supply Voltage Min
-
Accuracy %
7%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.20202
