
Notify me when back in stock
Product Information
Product Overview
PV12 is a PV series solenoid pilot valve. It is a three-way normally closed electro-pneumatic solenoid pilot valve can be direct mounted to operate the SAV angle seat valve actuator. When the solenoid valve receives the electric input signal, it switches the pneumatic supply pressure to the actuator, which moves the valve from the closed to open position, or reversely for normally open valves. When the input to the solenoid valve stops, the pneumatic supply pressure is again blocked, and the valve returns to the normal position. Suitable for use with air or other inert gases, the valve is supplied with a DIN connector, and is fitted with a manual override. Water can also be used as a pilot media provided that a suitable drain line is attached to the exhaust outlet.
- Low cost, compact design, for use with SAV angle seat valves
- 120VAC voltage, 1-3/4˝ SAV actuator diameter
- Air, water, or inert gases pilot media
- Niploy coated brass body, FKM seal wetted materials
- 150 psig (10.3 bar) maximum supply pressure, 1/8˝ NPT pilot media connection
- Banjo connection mounting, IP65 (with DIN connector) enclosure rating
- Manual override, DIN connector
- Temperature limits range from -10 to 60°C
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
