Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoPGW-153-P1Copy
Order Code4290563
Product RangePGW Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDWYER
Manufacturer Part NoPGW-153-P1Copy
Order Code4290563
Product RangePGW Series
Technical Datasheet
Product RangePGW Series
SVHCTo Be Advised
Product Overview
PGW-153-P1 is a series PG gas pressure/differential pressure switch. It has a large sensitive diaphragm and a reliable time proven mechanical design. For use with air and other compatible gases, they feature excellent ±1% of full-scale repeatability, clear easy-to read.
- (1) Mercury, SPDT (3-wire), range from 1 - 30" WC
- Weather resistant Enclosure (NEMA 2, 3R)
Technical Specifications
Product Range
PGW Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.018486
