Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
Product Overview
PE-H-2 is a series PE Orifice plate flowmeter of PVC construction. This series can be used for air and most gases and meets or exceeds ASME, AGA and ISO standards. It features 3 line size, 1.500 bore, 0.49 beta, water capacity- 100 D.P. WC, 79.94 GPM flow, AIR CAPACITY- 282.9 SCFM at 14.7 PSIA, 454.77 SCFM at 20 PSIG, 846.21 SCFM at 100 PSIG, 2 LB weight. Typical applications include fluid flow rates in building water lines, boiler feedwater, cooling water, combustion or compressed air and steam flow.
- Mounted with standard flanges with no need of specialty flanges
- Reduced installation costs with simple installation by slipping the unit between standard flanges
- Easy access with corner type metering taps
- Long operation life with corrosion free material
- PTFE construction yields excellent chemical and weather resistance
- Proven through a wide range of applications for energy efficiency
- Low friction leading to minimum wear and long operation life
Technical Specifications
Flow Rate Min
-
Supply Voltage Max
-
Product Range
PE Series
Port Size
6.35mm
Supply Voltage Min
-
Accuracy %
0.6%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

