Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoPAFS-1004.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285729
Product RangePAFS-1000 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.450 (CNY160.9685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.45 (CNY160.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoPAFS-1004.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285729
Product RangePAFS-1000 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min-
Supply Voltage Max-
Accuracy %-
Accuracy-
Media TypeAir, Argon, Nitrogen
Process Connection Size1/4" ID, 3/8" OD
Process Connection TypeTube
Pipe Size-
Sensor MountingDuct Mount
Operating Temperature Min4°C
Operating Temperature Max49°C
Product RangePAFS-1000 Series
SVHCNo SVHC (25-Jun-2025)
Port Size0.25"
Pressure Max-
Supply Voltage DC Max-
Supply Voltage DC Min-
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
-
Accuracy
-
Process Connection Size
1/4" ID, 3/8" OD
Pipe Size
-
Operating Temperature Min
4°C
Product Range
PAFS-1000 Series
Port Size
0.25"
Supply Voltage DC Max
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Accuracy %
-
Media Type
Air, Argon, Nitrogen
Process Connection Type
Tube
Sensor Mounting
Duct Mount
Operating Temperature Max
49°C
SVHC
No SVHC (25-Jun-2025)
Pressure Max
-
Supply Voltage DC Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043092
