Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
Product Overview
P8-14 is a P8 series high pressure brass flow switch. It is ideal for high in-line pressures. Application includes industrial cleaning equipment, high pressure lubrication systems.
- 1.5GPM (5.68LPM) actuation set point
- Less susceptible to clogging than other high in-line pressure switches with 100 micron filtration
- Brass housing wetted material, 1500psi (103.4bar) pressure limits
- Accuracy is ±20% of set point
- 22AWG, 24˝ (61cm), polymeric leads electrical connection
- 3/8˝ male NPT process connections
- Temperature limits range from -28 to 135°C
Technical Specifications
Product Range
P8 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181437

