Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoO-4D.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285635
Your Part Number
42 In Stock
Need more?
42 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerDWYER
Manufacturer Part NoO-4D.Copy
Manufacturer Standard Lead Time2 weeks
Order Code4285635
Technical Datasheet
Sensing Temperature Min-40°F
RTD TypeProbe
RTD Accuracy-
Sensing Temperature Max250°F
Resistance100ohm
Measured Temperature Min-40°C
Measured Temperature Max250°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304 Stainless Steel
Probe Diameter5.97mm
Probe Length88.9mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Temperature Min
-40°F
RTD Accuracy
-
Resistance
100ohm
Measured Temperature Max
250°C
RTD Element Material
Platinum
Probe Diameter
5.97mm
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
RTD Type
Probe
Sensing Temperature Max
250°F
Measured Temperature Min
-40°C
Resistance @ 0°C
100ohm
Probe Material
304 Stainless Steel
Probe Length
88.9mm
Cable Length - Imperial
-
Wire Configuration
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866
