Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSXP-W13-PA-LCDCopy
Manufacturer Standard Lead Time11 weeks
Order Code4290202
Product RangeMagnesense MSX Pro Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,550.890 (CNY2,882.5057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,550.89 (CNY2,882.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoMSXP-W13-PA-LCDCopy
Manufacturer Standard Lead Time11 weeks
Order Code4290202
Product RangeMagnesense MSX Pro Series
Technical Datasheet
Sensor Output TypeCurrent / Voltage
Pressure Measurement TypeDifferential
Voltage Rating36VDC
Operating Pressure Max7kPa
Port StyleTube
Supply Current21mA
Product RangeMagnesense MSX Pro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Output Type
Current / Voltage
Voltage Rating
36VDC
Port Style
Tube
Product Range
Magnesense MSX Pro Series
Pressure Measurement Type
Differential
Operating Pressure Max
7kPa
Supply Current
21mA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
