Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoMSV-SD220Copy
Manufacturer Standard Lead Time10 weeks
Order Code4287580
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoMSV-SD220Copy
Manufacturer Standard Lead Time10 weeks
Order Code4287580
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
MSV-SD220 is a series MSV Compact 2-way ball valve, 1/4" fractional tube connection, 3.18mm orifice. This is a perfect choice for directional control of fluid in instrumentation and process systems. The micro finished ball and PTFE seats ensure quality seal and easy operation. The straight through flow path design allows for minimal pressure drop. The valve body comes in either brass or 316 stainless steel, offering a variety of options. Blow out proof ball and stem provides extra durability and safety in the event of over pressure.
- 316 stainless steel valve body
- Fractional tube fitting connection type
- Pressure limits of 1500psig (103bar)
- Temperature Limit is -40 to 350°F (-40 to 176°C)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84818019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
