Print Page
Image is for illustrative purposes only. Please refer to product description.

303 In Stock
Need more?
303 Delivery in 5-6 Business Days(US stock)
Product Information
ManufacturerDWYER
Manufacturer Part NoMCS-111050.Copy
Order Code4285726
Technical Datasheet
Sensor Output TypeVoltage / Current
Supply Voltage DC Min-
Measured CurrentAC
Supply Voltage DC Max-
Current Measuring Range DC-
Accuracy-
Current Sensor TechnologySolid-Core
Current Measuring Range AC500mA to 50A
Response Time200ms
Primary Current0.5A to 50 A
Accuracy %-
Sensor MountingFlange
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage / Current
Measured Current
AC
Current Measuring Range DC
-
Current Sensor Technology
Solid-Core
Response Time
200ms
Accuracy %
-
Operating Temperature Min
0°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage DC Min
-
Supply Voltage DC Max
-
Accuracy
-
Current Measuring Range AC
500mA to 50A
Primary Current
0.5A to 50 A
Sensor Mounting
Flange
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055339
