Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL6EPS-S-S-3-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4289579
Product RangeFlotect L6 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,750.570 (CNY7,628.1441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6,750.57 (CNY7,628.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL6EPS-S-S-3-SCopy
Manufacturer Standard Lead Time11 weeks
Order Code4289579
Product RangeFlotect L6 Series
Technical Datasheet
Product RangeFlotect L6 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
L6EPS-S-S-3-S is a series L6 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Typical application includes direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers and water/wastewater treatment processes.
- Compact design is built for years of trouble-free service
- Simple and dependable operation with no mechanical linkage
- Leak proof lower body machined from bar stock
- Weatherproof and explosion-proof body for demanding outdoor applications
- Electrical assembly can be easily replaced without removing the unit from the installation
- Stainless steel lower housing material
- SPDT switch type
- 1" line size
- Polypropylene, spherical, 304SS external float chamber
- 2000psig maximum pressure, 0.9 minimum specific gravity
Technical Specifications
Product Range
Flotect L6 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776
