Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL6EPB-B-S-3-CCopy
Manufacturer Standard Lead Time11 weeks
Order Code4289567
Product RangeFLOTECT L6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoL6EPB-B-S-3-CCopy
Manufacturer Standard Lead Time11 weeks
Order Code4289567
Product RangeFLOTECT L6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeAlcohol, Liquid, Oil, Water
Output Current5A
Process Connection TypeNPT Male
Operating Pressure Max350psi
Housing MaterialBrass
Switch OutputSPDT
Electrical ConnectionScrew
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max105°C
Product RangeFLOTECT L6 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
L6EPB-B-S-3-C is a series L6 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Typical applications include direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers and water/wastewater treatment processes.
- Compact design is built for years of trouble-free service
- Simple and dependable operation with no mechanical linkage
- Leak proof lower body machined from bar stock
- Weatherproof and explosion-proof body for demanding outdoor applications
- Electrical assembly can be easily replaced without removing the unit from the installation
- Brass lower housing material
- SPDT switch type
- 1" line size
- 304SS, spherical, side wall mount
- 350psig maximum pressure, 0.7 minimum specific gravity
Technical Specifications
Level Switch Type
Level Switch
Output Current
5A
Operating Pressure Max
350psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLOTECT L6 Series
Media Type
Alcohol, Liquid, Oil, Water
Process Connection Type
NPT Male
Housing Material
Brass
Electrical Connection
Screw
Supply Voltage Max
-
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.544311
