Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL4Copy
Order Code4289551
Product RangeFLOTECT L4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoL4Copy
Order Code4289551
Product RangeFLOTECT L4 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeAlcohol, Liquid, Oil, Water
Process Connection Type3/4" NPT Female
Output Current10A
Operating Pressure Max1000psi
Housing MaterialBrass
Switch OutputSPDT
Electrical ConnectionTerminal Block
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-20°C
Operating Temperature Max135°C
Product RangeFLOTECT L4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
L4 is a series L4 Flotect® float switch. It is a rugged and reliable float switch which operates automatically to indicate tank level. Avoids clogs using a free-swinging float that attracts a magnet within the solid metal switch body, actuating a snap switch by means of a simple lever arm. It is used in direct pump control for maintaining level, automatic tank dump operations, level control, valve control, level alarm in sumps, scrubber systems, hydro-pneumatic tanks, boilers, and water/wastewater treatment processes applications.
- Brass body, side wall mounting
- Features NPT connection
- Superior performance due to unique magnetically-actuated switching design
- Long product life with no bellows, springs, or seals to fail
- Prevents vertical hang up with float arm hinge design that limits the arm angle
- Horizontal installation standard, optional vertical top mount
- Process temperature -4 to 163°F (-20 to 73°C)
- Pressure limit for brass body is 1000psig
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
3/4" NPT Female
Operating Pressure Max
1000psi
Switch Output
SPDT
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FLOTECT L4 Series
Media Type
Alcohol, Liquid, Oil, Water
Output Current
10A
Housing Material
Brass
Electrical Connection
Terminal Block
Supply Voltage Max
-
Operating Temperature Max
135°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.973127
