Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoL10-B-3-OCopy
Manufacturer Standard Lead Time11 weeks
Order Code4289544
Product RangeFlotect L10 Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,861.240 (CNY2,103.2012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,861.24 (CNY2,103.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoL10-B-3-OCopy
Manufacturer Standard Lead Time11 weeks
Order Code4289544
Product RangeFlotect L10 Series
Technical Datasheet
Sensor Body MaterialBrass
Output Current1.5A
Operating Pressure Max1000psi
Product RangeFlotect L10 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
L10-B-3-O is a series L10 Flotect® mini-size float switch an economical, compact liquid level float. Long operating life with hermetically sealed, magnetically-actuated SPST reed switch, which is encapsulated in a polypropylene housing. Easily toggle between normally open (NO) or normally closed (NC) with no change in the electrical connection using simple field switch adjustment. Typical application include direct pump control for maintaining level, automatic tank dump operations, level control and valve control.
- Polypropylene spherical float, side wall mounting, max. pressure 1000PSIG (69BAR), min. S.G. 0.9
- Quick and low cost maintenance from easily replaceable switch without affecting installation
- Great value and years of reliable liquid level control with top quality materials at a low cost
- Weatherproof, meets NEMA 4X (IP66) enclosure rating
- Horizontal with index arrow pointing down mounting orientation
- Nylon switch enclosure
- CE, CSA and UR compliance
Technical Specifications
Sensor Body Material
Brass
Operating Pressure Max
1000psi
SVHC
No SVHC (04-Feb-2026)
Output Current
1.5A
Product Range
Flotect L10 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476
