Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoIWP-02Copy
Manufacturer Standard Lead Time43 weeks
Order Code4290146
Product RangeIWP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoIWP-02Copy
Manufacturer Standard Lead Time43 weeks
Order Code4290146
Product RangeIWP Series
Technical Datasheet
Product RangeIWP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
IWP-02 is a series IWP industrial weatherproof pressure transmitter. It provides an exceptional value solution to pressure measurement in industrial conditions requiring high-performance, stability and long service life. The precise operation under dirty and wet conditions, make the series IWP an ideal choice for petroleum, chemical and metallurgical industry applications.
- Pressure range from 0 to 100psig
- 0.5% FS accuracy
- Temperature limit range from -22 to 203°F (-30 to 95°C)
- Compensated temperature limit range from 32 to 158°F (0 to 70°C)
- Rugged, weather-proof design supports use in harsh environments, IP65 enclosure rating
- Temperature coefficient of 0.3% FS per 10°C
- Power requirement range from 12 to 36VDC
- Output signal range from 4-20mA
- Loop resistance of 1200 ohm maximum
- 1/2" female NPT electrical conduit connection and 1/2" female NPT process connection
Technical Specifications
Product Range
IWP Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.884505
