Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Product Information
Product Overview
IF2703 is a series IF industrial direct reading flowmeter are flowmeters that directly measure flow rates for water and air services. Typical applications include gas or liquid metering, industrial pneumatic or hydraulic systems.
- Max flow rate 1 GPM 3.7 LPM water, 4.2 SCFM 120 LPM air, pressure drop 6 w.c, 1/2" female NPT
- Direct read scales with no need for correlation charts saves time
- Detachable, clear 3/16˝ thick polycarbonate front shield and 304 SS side panels
- Front shield provides protection at maximum rated temperature and pressure
- Temperature limit of 200°F (93°C)
- Accuracy of ±3% of FS
- Repeatability of ±0.5% of FS
- Turn-down ratio is 10:1
- Dual scale GPM and SCFM
- Vertical mounting
Technical Specifications
Flow Rate Min
-
Supply Voltage Max
-
Product Range
IF Series
Port Size
12.7mm
Supply Voltage Min
-
Accuracy %
3%
SVHC
No SVHC (04-Feb-2026)
Pressure Max
200psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.861826

