Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoI2-16062
Order Code4288054
Product RangeI2-1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoI2-16062
Order Code4288054
Product RangeI2-1 Series
Technical Datasheet
Thermistor TypeProbe with Leads
Length152.4mm
Resistance (25°C)3kohm
External Diameter6.35mm
Resistance Tolerance (25°C)± 0.36°F
Probe/Pocket Body Material304 Stainless Steel
Product RangeI2-1 Series
NTC MountingFree Hanging
B-Constant-
B-Constant Tolerance-
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material304 Stainless Steel
Probe Diameter6.3mm
Lead Length6ft
Operating Temperature Min-32°F
Operating Temperature Max240°F
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
I2-16062 is a series I2-1 immersion temperature probe designed to monitor the hot and chilled water lines throughout a building’s water distribution loop. The multiple temperature sensor outputs allow these sensors to connect to virtually any digital building controller.
- 6" insertion length, 3K NTC thermistor
- 304 SS probe material
- Operating temperature range from -32 to 240°F (-35.5 to 115.5°C)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance (25°C)
3kohm
Resistance Tolerance (25°C)
± 0.36°F
Product Range
I2-1 Series
B-Constant
-
NTC Case Size
-
Probe Material
304 Stainless Steel
Lead Length
6ft
Operating Temperature Max
240°F
SVHC
No SVHC (04-Feb-2026)
Length
152.4mm
External Diameter
6.35mm
Probe/Pocket Body Material
304 Stainless Steel
NTC Mounting
Free Hanging
B-Constant Tolerance
-
Thermal Time Constant (in Air)
-
Probe Diameter
6.3mm
Operating Temperature Min
-32°F
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
