Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHTDL-20Copy
Manufacturer Standard Lead Time14 weeks
Order Code4290590
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoHTDL-20Copy
Manufacturer Standard Lead Time14 weeks
Order Code4290590
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
HTDL-20 is a high temperature data logger with 2" rigid probe. It can measure temperatures up to 500°F (260°C) and record up to 65,536 measurements. Typical applications include thermal testing and process monitoring or troubleshooting.
- Submersible and portable
- Temperature measurement up to 500°F
- Log readings in ovens or chambers with the remote probe option
- Delay startup timer
- Temperature limit range from -40 to 284°F (-40 to 140°C)
- 3.6V 1/2AA ER14250SM lithium metal battery, installed functional, user replaceable
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934
