Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHNV-SSS24BCopy
Manufacturer Standard Lead Time38 weeks
Order Code4287953
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoHNV-SSS24BCopy
Manufacturer Standard Lead Time38 weeks
Order Code4287953
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
HNV-SSS24B is a series HNV needle valve 1-valve block manifold. The series HNV needle valve 1-valve block manifold is a barstock style needle valves designed for isolating instruments from liquids or gases. The valve series features fine threading and large seat area to ensure tight shutoff. Wetted materials are 316 SS and PTFE making these ideal for use with corrosives. The HNV has been tested to assure vibration and thermal stability.
- 1/2˝ pipe size
- Female x male model
- Pressures to 6000psi
- Fine threading and large seat area to ensure tight shutoff
- Barstock style needle value
- 316 SS and PTFE wetted materials
- Body includes a lock pin to prevent accidental bonnet disengagement
- NPT end connection
- Tee handle is constructed of 316 stainless steel and allows low torque operation
- Temperature limits of 464°F (240°C)
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657709
