Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoHHT-ITCopy
Manufacturer Standard Lead Time17 weeks
Order Code4291009
Product RangeHHT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15,716.910 (CNY17,760.1083) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15,716.91 (CNY17,760.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoHHT-ITCopy
Manufacturer Standard Lead Time17 weeks
Order Code4291009
Product RangeHHT Series
Technical Datasheet
Sensor Output TypeCurrent
Humidity Range0% to 100% Relative Humidity
Supply Voltage Min9.5VDC
Supply Voltage Max28VDC
Sensing Accuracy2%
Response Time15s
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeHHT Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HHT-IT is a series HHT intrinsically safe humidity/temperature transmitter. This hazardous area humidity/temperature transmitter takes accurate measurements in the harshest of environments. The intrinsically safe version is offered with 4-20 mA output for humidity and temperature, and do require an intrinsically safe barrier to meet hazardous area approvals.
- FM approved
- Relative humidity range 0 to 100% RH
- Voltage rating range from 9.5-28VDC
- Screw terminal block electrical connection, 1/2 female NPT conduit connection
- Aluminium housing
Technical Specifications
Sensor Output Type
Current
Supply Voltage Min
9.5VDC
Sensing Accuracy
2%
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
Qualification
-
Humidity Range
0% to 100% Relative Humidity
Supply Voltage Max
28VDC
Response Time
15s
Operating Temperature Min
-40°C
Product Range
HHT Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.805298
