Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Product Overview
H3A-1SL is a series H3 explosion-proof differential pressure switch. It is a heavy duty, industrial unit with a unique new design that provides sensitivity to differential pressures as low as 10inches of water (254mm w.c.), yet handles total pressure of 1500psi (103bar). The Series H3 utilizes a rotary motion transfer shaft that prevents a change in total pressure from causing a set point shift. Typical applications include water flow proving with an orifice plate, differential pressure across chiller and liquid filter status.
- Explosion-proof differential pressure switch
- Aluminium chamber with nitrile diaphragm
- Adjustable operating range from 10-180" w.c. (2.48-44.78kPa)
- SPDT snap action switch rated 5A at 125/250VAC, 30VDC
- 18 AWG x 18 inch lead wires electrical connection
- Rotary motion design prevents set point shifts
- Explosion-proof housing for use in applications where protection of process and personnel is needed
- 3/4˝ female NPT conduit connection
- 1/8˝ female NPT process connection
- Vertical mounting orientation and ATEX, CE, CSA, UL compliance
Technical Specifications
Product Range
H3 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:TBC
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.188412

