Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Overview
F7-WBB is a series F7 slosh shield level switch with 25' cable designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for slosh shield/ sumps, stand pipes applications
- Brass float, buna-N stem, brass housing
- Temperature limit 180°F (82°C)
- Pressure limit 150psig (10bar), 0.45 minimum specific gravity
- Electrical rating 20VA: 0.08A at 240VAC
- 22AWG 7.6M wire leads
Technical Specifications
Sensor Body Material
Buna N
Operating Pressure Max
150psi
SVHC
No SVHC (04-Feb-2026)
Output Current
80mA
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340194

