Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Product Overview
F7-SS6 is a series F7 bent stem level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for bent stem/liquids with metal particles applications
- 316SS float and stem
- Temperature limit 300°F (149°C)
- Pressure limit 100psig (7bar), 0.70 minimum specific gravity
- Electrical rating 20VA: 0.08A at 220VAC N.O. operation
- 22AWG 61cm wire leads
- 3/8"-24 UNF-2A mounting
Technical Specifications
Sensor Body Material
316 Stainless Steel
Operating Pressure Max
100psi
SVHC
No SVHC (04-Feb-2026)
Output Current
80mA
Product Range
F7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398

