Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Product Overview
F7-LL is a series F7 vertical level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for vertical/detect levels as low as 5/8"
- Polysulfone float, buna-N stem
- Temperature limit 180°F (82°C)
- Pressure limit 50psig (3bar)
- Electrical rating 20VA: 0.08A at 240VAC
- 22AWG 182cm wire leads
- 1/8" male NPT mounting
Technical Specifications
Product Range
F7 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359

