Print Page
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Product Overview
F6-MHS is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for corrosives applications
- 304SS float and stem
- Temperature limit 257°F (125°C)
- Pressure limit 218psig (15bar) 0.85 min specific gravity
- Electrical rating 20VA: 0.08A at 240VAC
- 22AWG 30cm wire leads
- M16 x 2 int mounting
Technical Specifications
Sensor Body Material
304 Stainless Steel
Operating Pressure Max
218psi
SVHC
No SVHC (04-Feb-2026)
Output Current
80mA
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592

