Print Page
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.250 (CNY355.1025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.25 (CNY355.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-HPS-31.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4285601
Product RangeF6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Sensor Body MaterialPP (Polypropylene)
Media TypeOil, Water, Chemical
Output Current80mA
Process Connection Type1/2" NPT
Operating Pressure Max116psi
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeF6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Level Switch
Media Type
Oil, Water, Chemical
Process Connection Type
1/2" NPT
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
240VAC
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Sensor Body Material
PP (Polypropylene)
Output Current
80mA
Operating Pressure Max
116psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14742

