Print Page
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY267.930 (CNY302.7609) |
Price for:Each
Minimum: 1
Multiple: 1
CNY267.93 (CNY302.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-HPS-11.
Order Code4285600
Product RangeF6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeOil, Water, Chemical
Sensor Body MaterialPP (Polypropylene)
Output Current80mA
Process Connection Type-
Operating Pressure Max116psi
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeF6 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
240VAC
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2025)
Media Type
Oil, Water, Chemical
Output Current
80mA
Operating Pressure Max
116psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049896

