Print Page
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
Product Information
ManufacturerDWYER
Manufacturer Part NoF6-HPS-11Copy
Manufacturer Standard Lead Time33 weeks
Order Code4290510
Product RangeF6 Series
Technical Datasheet
Level Switch TypeLevel Switch
Media TypeOil, Water, Chemical
Sensor Body MaterialPP (Polypropylene)
Output Current80mA
Process Connection Type-
Operating Pressure Max116psi
Housing MaterialPP (Polypropylene)
Switch Output-
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max240VAC
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeF6 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
F6-HPS-11 is a series F6 horizontal float level switch designed to mount through the walls of tanks or other vessels and unique applications to provide point level indication.
- Suitable for water, oils, chemicals applications
- Polypropylene float and stem
- Temperature limit 176°F (80°C)
- Pressure limit 116psig (8bar), 0.6 min specific gravity
- Electrical rating 20VA: 0.08A at 240VAC
- 22AWG 11.8" (30cm) wire leads
- M16 x 2 int mounting
Technical Specifications
Level Switch Type
Level Switch
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
240VAC
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Oil, Water, Chemical
Output Current
80mA
Operating Pressure Max
116psi
Switch Output
-
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
F6 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895

