Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.560 (CNY375.7928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.56 (CNY375.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoF195Copy
Order Code4287918
Technical Datasheet
SVHCNo SVHC (04-Feb-2026)
Product Overview
F195 is a disposable in-line filter remove 99.99% of unwanted particles from within your gas flow. Encapsulated microfiber filter elements are able to filter particles as small as 0.1micron. Filter is completely disposable, simply remove the filter from your line and throw it away when it becomes dirty. The transparent nylon housing makes it simple to determine if the filter needs to be changed.
- Nylon housing construction
- Filter tube dimensions is 0.59 ID x 1.39 L
- Maximum pressure of 125psig (8.6bar)
- Internal volume of 11.5cc (11.5ml)
- Barbed for 1/4˝ ID tubing connections
Technical Specifications
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
