
Notify me when back in stock
Product Information
Product Overview
EDAW-N1E1-02T0-HV is a series EDA electronic pressure controller an extremely versatile compact package that can replace a separate gauge, two switches, and a transmitter in a system saving money, installation time, and panel space. The EDA incorporates two SPDT relays that have the on and off points fully adjustable over the range for control or alarm use. Front face has LED indicators for switch status and a large backlight two-line display showing process value and indication units. Programming is easy with simple menu structure, two-line display, and external programming buttons. Features include zero set, adjustable dampening, menu lock out, peak and valley indication, removable terminal blocks, adjustable time delay and scalable transmitter output. Typical applications include process control, compressor control, filter status, duct or building static pressure and damper and fan control.
- Weatherproof electronic pressure controller
- 1/4˝ NPT male bottom process connection and Two 1/2˝ female NPT conduit electrical connection
- Range from 0-20psi (1.379 bar)
- Versatile and compact functionality, 120-240VAC power
- Meets simple and complex application needs with fully programmable software
- Protection in case of sensor failure, high/low temp limit, keypad short w/fail-safe relay O/P choice
- Even wear on duplex pump applications via selectable alternation of the set points between relays
- Ideal for a wide variety of applications with panel mount, flush mount or pipe mount ability
- Meets UL compliance
- Meets NEMA 4X (IP66) enclosure rating
Technical Specifications
-
-6.6°C
EDA Series
20psi
60°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
